EBC08DRTI

Heilind Number:SULEBC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRTI

Detailed Description

Introducing the EBC08DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contact positions, each constructed with durable Phosphor Bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and boasting matte tin termination plating, it meets industry standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial settings, the EBC08DRTI is a top choice for high-reliability applications.