EBC08DRXH

Heilind Number:SULEBC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRXH

Detailed Description

Introducing the EBC08DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various environments. With a 3A amperage and 700VAC voltage rating, it provides efficient power transmission. The female gender, 2 rows, and through-hole mount type offer easy and secure installation. Gold plated contacts on Phosphor Bronze guarantee excellent conductivity. Its 16 positions with a 2.54mm pitch accommodate multiple connections. Operating between -65 to 125°C, it suits harsh operating conditions. With RoHS compliance and matte tin termination plating, it meets environmental standards. Ideal for industrial and electronic systems, the EBC08DRXH is a top choice for seamless board-to-board connectivity.