EBC08DRXS

Heilind Number:SULEBC08DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRXS

Detailed Description

Introducing the EBC08DRXS, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in use. With a 3A amperage rating and a 700VAC voltage capacity, it meets the demands of various power and signal transmission requirements. The female connector with two rows and side hole mount type offers easy installation on PCBs. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Its full bellow contact type and straight orientation provide secure mating. With 16 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. With a compact size of 10.95mm height and 8.38mm width, it saves space on the PCB. Ideal for applications in aerospace, defense, and industrial sectors, the EBC08DRXS is a reliable solution for your connectivity needs.