EBC08DTMN

Heilind Number:SULEBC08DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTMN

Detailed Description

The EBC08DTMN is a high-quality board-to-board PCB connector designed for efficient and reliable electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers exceptional conductivity and corrosion resistance. With two rows and 16 positions, it allows for multiple connections within a compact space. The Thru Hole termination method ensures secure attachment to the PCB. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various applications. The right-angle orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in demanding environments. Compact yet robust, the EBC08DTMN is a reliable solution for your connectivity needs.