EBC10DCAH

Heilind Number:SULEBC10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCAH

Detailed Description

Introducing the EBC10DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various industrial systems. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the hairpin contact type ensures secure connections. Operating smoothly in extreme temperatures ranging from -65 to 125°C, it guarantees consistent performance in harsh environments. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. RoHS compliant and with matte tin termination plating, the EBC10DCAH meets stringent industry standards for environmental responsibility. Perfect for applications where durability, reliability, and high performance are essential.