EBC10DCBD

Heilind Number:SULEBC10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCBD

Detailed Description

Introducing the EBC10DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for various applications. The Hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. Boasting 20 positions and a tail length of 4.57mm (.18in), it facilitates multiple connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers a compact yet robust solution. The termination plating of Matte Tin ensures long-term reliability. Classified under the categories of Board To Board PCB Connectors and Card Edge Connectors, the EBC10DCBD is a versatile component for various electronic devices. Note that it does not fall under the high-reliability (hi_rel) category. Upgrade your connectivity solutions with the acronym EBC10DCBD.