EBC10DCBS

Heilind Number:SULEBC10DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCBS

Detailed Description

Introducing our EBC10DCBS board-to-board PCB connector, engineered for high-performance applications. This female connector features two rows of 20 contacts, with a pitch of 2.54mm (.1 inch) for precise connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability even in harsh operating environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it meets the demands of industrial and aerospace applications. Compact in size with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), it saves space on the PCB while ensuring efficient signal routing. Trust in the EBC10DCBS for secure and high-quality board-to-board connections in your electronic designs.