| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DCCN |
EBC10DCCN
| Heilind Number: | SULEBC10DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCCN |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DCCN Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a 3A amperage and 700VAC voltage rating, this connector is suitable for high-power applications. Its female gender and right-angle orientation make it easy to integrate into circuit boards. The 20-position, 2-row design allows for efficient signal transmission. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connectivity. Whether used in telecommunications, industrial, or aerospace applications, the EBC10DCCN guarantees superior performance.

