EBC10DCKI-S288

Heilind Number:SULEBC10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCKI-S288

Detailed Description

Introducing the EBC10DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the most challenging environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and loop bellow contact type make it versatile for various connection needs. With two rows and 20 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, this connector is perfect for harsh industrial settings. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBC10DCKI-S288 delivers unmatched performance and durability.