EBC10DCMS-S288

Heilind Number:SULEBC10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCMS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, EBC10DCMS-S288, is a high-quality component designed for efficient board-to-board PCB connections. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows and 20 positions, this connector offers ample connectivity options. Its Side Hole mount type and Card Extender termination method make installation easy. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating ensures secure soldering. Ideal for applications that require high-reliability connections, the EBC10DCMSS288 is a top choice in the connector category.