EBC10DKAH

Heilind Number:SULEBC10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKAH

Detailed Description

Introducing the EBC10DKAH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. This female connector, featuring two rows of 20 cantilever contacts made of durable phosphor bronze with gold plating, ensures optimal conductivity even in demanding environments. With a clearance hole mount type and through-hole termination method, installation is quick and secure. The connector's 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for easy integration into PCB layouts. Trust the EBC10DKAH for seamless connectivity in your electronic projects.