EBC10DKJT

Heilind Number:SULEBC10DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKJT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKJT

Detailed Description

The EBC10DKJT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for demanding power transmission tasks. The female connector has two rows with 20 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure installation. The cantilever contact type with gold plating ensures low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environmental conditions. With a compact design, measuring only 13.97mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating provides corrosion resistance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC10DKJT connector delivers exceptional performance.