| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DKNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DKNI |
EBC10DKNI
| Heilind Number: | SULEBC10DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DKNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DKNI, a high-performance board-to-board PCB connector designed for optimum connectivity in demanding applications. With a dual-row configuration and female gender, this connector offers 20 positions for secure and reliable connections. Featuring a threaded mount type and cantilever contact type with gold plating on phosphor bronze contacts, it ensures excellent signal transmission. The termination method using a card extender and matte tin plating guarantee durability and stability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the EBC10DKNI for superior performance in your electronic designs.

