EBC10DKRI

Heilind Number:SULEBC10DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKRI

Detailed Description

The EBC10DKRI is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers a total of 20 positions, making it perfect for a wide range of applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and stable power transmission. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. The termination method is via card extender, and the mount type is threaded, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient installation. With matte tin termination plating and a cantilever contact type, it guarantees long-lasting performance. The EBC10DKRI is RoHS compliant and meets all necessary quality standards, making it the ideal choice for demanding electronic applications.