EBC10DKUS

Heilind Number:SULEBC10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKUS

Detailed Description

Introducing EBC10DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 20 positions arranged in two rows, each capable of handling up to 3A of current at 700VAC. Constructed with a durable combination of PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise and secure mating. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. The termination method of thru-hole soldering with matte tin plating guarantees robust and lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Its compact design, with a height of 13.97mm and width of 9.4mm, enables efficient PCB layout. Trust in the EBC10DKUS for seamless and durable board-to-board connections.