EBC10DREI

Heilind Number:SULEBC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DREI

Detailed Description

EBC10DREI features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in high-stress environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for demanding applications. The female connector has two rows and a threaded mount type for secure installation. Contact eyelets and gold plating guarantee efficient signal transmission. Its straight orientation and 20 positions make it versatile for various circuit board connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and extreme operating conditions. The matte tin termination plating enhances durability and longevity. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient for PCB layouts. Whether used in board-to-board or card edge connections, this connector ensures high performance and reliability.