EBC10DRMD

Heilind Number:SULEBC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DRMD

Detailed Description

Introducing the EBC10DRMD, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a dual-row, female gender configuration with a 2.54mm pitch, perfect for applications requiring reliable signal transmission. Its PBT and Phosphor Bronze construction, with Gold contact plating, ensures optimal conductivity and resistance to corrosion. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for various power and data transfer tasks. The wire-wrap termination method and clearance hole mount type make installation a breeze. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC10DRMD guarantees performance in harsh environments. With 20 positions and a straight orientation, it offers versatility in connectivity. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC10DRMD for your connectivity needs in demanding industrial and commercial settings.