EBC10DRMS

Heilind Number:SULEBC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRMS

Detailed Description

Introducing the EBC10DRMS, a female connector designed for high-reliability board-to-board and card edge connections. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row, 20-position design with a 2.54mm pitch allows for efficient signal transmission. Its wire wrap termination method and side hole mount type make installation easy. Operating in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. The straight orientation, loop bellow contact type, and 14.22mm tail length provide secure and reliable connections. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. Trust the EBC10DRMS for dependable and high-performance connectivity in your electronic designs.