EBC10DRXS

Heilind Number:SULEBC10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DRXS

Detailed Description

The EBC10DRXS is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures optimal conductivity and longevity. With a dual-row design and a pitch of 2.54mm, it offers 20 positions for seamless PCB integration. The straight orientation and side-hole mount type make installation easy and convenient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and matte tin termination plating further enhance its performance and durability. The EBC10DRXS is a top choice for engineers and designers seeking a reliable solution for their connectivity needs.