EBC10DTAD

Heilind Number:SULEBC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTAD

Detailed Description

Introducing the EBC10DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with 20 positions, offering ample space for secure connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its unique Loop Bellow contact type and Right Angle orientation provide efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method is Thru Hole, with a tail length of 2.54mm, making installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. With termination plating in Matte Tin, it ensures long-lasting performance. Ideal for applications requiring high reliability, the EBC10DTAD is a top choice for engineers and manufacturers in the electronics industry.