EBC10DTKS

Heilind Number:SULEBC10DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTKS

Detailed Description

Introducing the EBC10DTKS, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring two rows for enhanced connectivity, this connector ensures reliable power and data transmission. Crafted from durable PBT and Phosphor Bronze, it offers excellent conductivity and longevity. The gold-plated contact material guarantees superior signal integrity, while the matte tin termination plating ensures secure soldering. Operating flawlessly in a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is perfect for demanding environments. Its straight orientation and side hole mount type facilitate easy installation, with a tail length of 4.83mm providing ample room for soldering. With 20 positions available, it accommodates multiple connections with precision. Trust the EBC10DTKS for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.