EBC10MMWD

Heilind Number:SULEBC10MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10MMWD

Detailed Description

The EBC10MMWD connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. This male connector, with two rows of 20 positions each, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The contacts, made of Phosphor Bronze and plated with gold, guarantee optimal signal transmission. With a pitch of 2.54mm (.1in) and a tail length of 3.18mm (.125in), it provides precise and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it is compact yet robust. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Designed for board-to-board and card edge connections, the EBC10MMWD is a versatile solution for your connectivity needs.