EBC12DCBD

Heilind Number:SULEBC12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBD

Detailed Description

The EBC12DCBD is a high-quality board-to-board PCB connector featuring PBT and phosphor bronze construction. Designed for reliable power transmission, it offers a 3A amperage and can handle up to 700VAC. With a female gender and two rows of 24 positions, it ensures secure connectivity in electronic devices. The clearance hole mount type and through-hole termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. Operating efficiently in a wide temperature range (-65 to 125°C), this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB layout. With matte tin termination plating, it ensures durability and longevity. Perfect for use in demanding environments, the EBC12DCBD is a reliable solution for your connectivity needs.