EBC12DCBT

Heilind Number:SULEBC12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCBT

Detailed Description

The EBC12DCBT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures efficient power delivery. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity even in harsh operating conditions ranging from -65 to 125°C. The 24-position, dual-row design with threaded mount and right-angle orientation allows for secure and space-saving PCB connections. Gold-plated contacts with hairpin design guarantee low contact resistance and optimal signal integrity. With matte tin termination plating, this connector ensures easy soldering for through-hole mounting. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for use in a variety of electronic applications. Trust the EBC12DCBT for high-reliability board-to-board connections in your next project.