EBC12DEYH

PBT & PHORPHOR BRONZE;.000

The EBC12DEYH, a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic applications. This female connector, featuring a pitch of 2.54 mm (.1 in), is constructed with a combination of PBT and phosphor bronze, ensuring excellent conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The straight orientation and clearance hole mount type make it easy to install on PCBs. Its cantilever contact type and gold plating provide superior contact resistance and durability. With 24 positions and a termination method of thru hole, it offers secure and stable connections. Operating efficiently in a wide temperature range from -65 to 105 °C, the EBC12DEYH is ideal for various industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DEYH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBC12DEYH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: