EBC12DEYN

Heilind Number:SULEBC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DEYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DEYN

Detailed Description

Introducing the EBC12DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and through-hole termination method provide secure and stable connections. With 24 positions and 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 105°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBC12DEYN for efficient and durable board-to-board connections in your next project.