EBC12DKNI

PBT & PHOSPHOR BRONZE; .00

The EBC12DKNI, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The female gender and two rows with 24 positions make it versatile for diverse circuit setups. Utilizing a threaded mount type and card extender termination method, installation is easy and secure. Its gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 2.54mm and a cantilever contact type, it provides precise and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for rugged environments. The matte tin termination plating ensures corrosion resistance, further enhancing its reliability. Perfect for hi-rel applications, the EBC12DKNI is a top choice for demanding electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKNI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC12DKNI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: