EBC12DKSS

Heilind Number:SULEBC12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKSS

Detailed Description

Introducing our SKU EBC12DKSS, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision, this connector features two rows of female ports, allowing for efficient data transmission. The side hole mount type and through-hole termination method ensure easy installation on PCBs. The contact materials of phosphor bronze with gold plating guarantee optimal conductivity and durability, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its cantilever contact type and straight orientation further enhance connectivity. Boasting 24 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. The termination plating of matte tin ensures long-lasting functionality. Ideal for use in aerospace, defense, and industrial applications, the EBC12DKSS is the perfect choice for your connectivity needs.