EBC12DRMI

Heilind Number:SULEBC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DRMI

Detailed Description

Introducing the EBC12DRMI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female connector with two rows of 24 loop bellow contact positions offers seamless connectivity. Its threaded mount type and wire wrap termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained installations. Trust the EBC12DRMI for your connectivity needs, where performance meets durability.