EBC12DRXN

Heilind Number:SULEBC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRXN

Detailed Description

Featuring a robust construction, the EBC12DRXN connector is designed for high-performance applications. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector offers secure power transmission. Its female gender, two rows, and through-hole termination method make it easy to integrate into circuit boards. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. With 24 positions and a pitch of 2.54mm, it allows for versatile connectivity options. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Ideal for board-to-board and card edge connections, the EBC12DRXN is a reliable choice for your connectivity needs.