EBC12DRYN

Heilind Number:SULEBC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DRYN

Detailed Description

Introducing the EBC12DRYN, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage resistance of 700VAC, this female connector features dual rows for efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The contact plating of gold guarantees optimal conductivity, while the termination method of thru hole and termination plating of Matte Tin offer secure installations. With 24 positions and a straight orientation, it facilitates seamless PCB connections. The Full Bellow contact type further enhances signal integrity. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Ideal for various applications, it is a go-to choice for demanding electronic setups. Trust the EBC12DRYN for efficient and durable board-to-board connections.