EBC12DTKD-S288

Heilind Number:SULEBC12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTKD-S288

Detailed Description

Introducing the EBC12DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and 24 positions, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contacts are plated with gold for optimal signal transfer, while the termination method is through card extender for easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic systems. With a clearance hole mount type and straddle orientation, it provides flexibility in PCB layout. The connector's high reliability is further enhanced by its matte tin termination plating and an operating temperature range of -65 to 125 °C. Compact in size, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the EBC12DTKD-S288 ensures seamless connectivity and performance, meeting the highest standards of quality and efficiency. Elevate your electronic systems with this advanced PCB connector.