EBC12DTMI

Heilind Number:SULEBC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTMI

Detailed Description

Introducing the EBC12DTMI, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The right-angle orientation and threaded mount type facilitate secure and space-efficient installations. Its 24 positions with loop bellow contact type guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it's perfect for densely packed PCBs. Trust the EBC12DTMI for premium connectivity in mission-critical applications.