EBC12MMDD

Heilind Number:SULEBC12MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12MMDD

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC12MMDD is a high-performance board-to-board PCB connector designed for precision applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its male gender, right-angle orientation, and 2-row, 24-position configuration offer versatile connectivity options. The termination method of thru-hole mounting with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating enhances durability. Overall, the EBC12MMDD connector is a dependable choice for high-reliability electronic systems.