EBC13DCKI

Heilind Number:SULEBC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCKI

Detailed Description

The EBC13DCKI is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 26 contacts each, this connector features a threaded mount type and through-hole termination method for secure and reliable installation. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, with gold-plated contacts ensuring optimal signal transfer. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4 mm in width, with a pitch of 2.54 mm, this connector is compact yet efficient. Matte tin termination plating adds to its longevity. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC13DCKI is a dependable solution for your connectivity needs.