EBC13DCKT-S288

Heilind Number:SULEBC13DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCKT-S288

Detailed Description

Introducing the EBC13DCKT-S288, a high-quality PCB connector designed for seamless board-to-board connectivity in electronic assemblies. With a compact form factor and a pitch of 2.54mm, this connector features 26 positions across 2 rows, allowing for efficient data and power transmission. Its female gender and threaded mount type ensure secure attachment, while the termination method via card extender guarantees reliable contact. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and resistance to corrosion. Operating at voltages up to 700 VAC and with an amperage rating of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent durability requirements. Ideal for use in hi-rel environments, the EBC13DCKT-S288 is a trusted solution for demanding electronic systems.