EBC13DCTS

PBT & PHOSPHOR BRONZE; .00

The EBC13DCTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make installation a breeze. Its 26 hairpin contact positions, arranged in two rows with a pitch of 2.54mm, facilitate secure connections. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the EBC13DCTS for superior board-to-board connectivity in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCTS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC13DCTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: