EBC13DKAH

Heilind Number:SULEBC13DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKAH

Detailed Description

The EBC13DKAH is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a compact form factor and a right-angle orientation, this female connector features 26 positions spread across 2 rows, offering versatility in connectivity. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures secure and low-resistance connections. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method facilitate easy and robust installation. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's matte tin termination plating enhances its durability. Perfect for demanding PCB setups, the EBC13DKAH guarantees high performance and longevity.