EBC13DKEH

Heilind Number:SULEBC13DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKEH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKEH

Detailed Description

Introducing the EBC13DKEH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures secure and efficient signal transmission. With a 2.54mm pitch and 26 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation provide versatility in mounting. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method guarantee easy and reliable installation. With a connector height of 13.97mm and width of 9.4mm, it is compact yet robust. Ideal for applications where durability and performance are paramount, the EBC13DKEH is a top choice for engineers and manufacturers.