| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKMN |
EBC13DKMN
| Heilind Number: | SULEBC13DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKMN |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable conductivity. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. This female connector offers 26 positions in a 2-row configuration, with wire wrap termination for secure connections. The gold-plated, cantilever contact design guarantees excellent signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating enhances longevity, making it ideal for industrial and commercial use. Trust the EBC13DKMN for efficient and durable board-to-board connections in your applications.

