EBC13DRMS

Heilind Number:SULEBC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRMS

Detailed Description

Introducing our SKU EBC13DRMS, a high-performance female board-to-board PCB connector designed with durability and reliability in mind. This connector features two rows with a pitch of 2.54mm, accommodating 26 positions for seamless connectivity. Its contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The termination method is wire wrap, with a tail length of 14.22mm for easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for various applications. With a straight orientation and a compact design, it is ideal for space-constrained environments. The connector also boasts a wide operating temperature range of -65 to 125°C, making it suitable for harsh industrial environments. Trust in the EBC13DRMS for your connectivity needs, where quality meets performance.