EBC13DRYI-S13

Heilind Number:SULEBC13DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRYI-S13

Detailed Description

Introducing the EBC13DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this connector offers reliable connectivity in a compact form factor. Featuring threaded mounting and card extender termination, it ensures secure and stable attachment. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation further enhance its durability and signal integrity. The matte tin termination plating adds to its robustness, making it ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBC13DRYIS13.