EBC13DSXN

Heilind Number:SULEBC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DSXN

Detailed Description

Featuring a reliable design, the EBC13DSXN connector is a must-have component for your electronic projects. Boasting a female gender with one row and no mounting requirement, this connector ensures easy installation. Its thru-hole termination method, with contact material in phosphor bronze and gold plating, guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and operating at a voltage of 700 VAC, it supports robust connections. The full bellow contact type and straight orientation further enhance its versatility. Offering 13 positions, a tail length of 4.06mm (.16 in), and an extended operating temperature range from -65 to 125 °C, this connector is suitable for various applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, ensures space efficiency on your PCBs. With matte tin termination plating and compliance with hi-rel standards, the EBC13DSXN is a high-performance solution for board-to-board and card edge connections. Trust in its durability and functionality for your projects.