EBC13DTKH

Heilind Number:SULEBC13DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTKH

Detailed Description

Introducing the EBC13DTKH, a high-performance female PCB connector designed for reliability and efficiency in electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 26 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and Clearance Hole mount type make installation straightforward. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The connector's Loop Bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a connector height of 15.49mm, it is suitable for various PCB layouts. Matte Tin termination plating and an operating temperature range of -65 to 125°C ensure reliability in diverse environments. Ideal for hi-rel applications, this connector is a crucial component in board-to-board and card edge connections, guaranteeing seamless electronic performance.