EBC13DTKI

Heilind Number:SULEBC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTKI

Detailed Description

Introducing the EBC13DTKI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 26 positions, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy, while the termination method of thru hole guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBC13DTKI for robust and efficient board-to-board connections in your electronic designs.