EBC13DTMT

Heilind Number:SULEBC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTMT

Detailed Description

Introducing the EBC13DTMT, a high-performance female connector designed for board-to-board and card edge connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The two rows of gold-plated Phosphor Bronze contacts, with a pitch of 2.54mm, guarantee secure and low-resistance connections. Its loop bellow contact type and right-angle orientation provide convenient and space-saving mounting options. With 26 positions and a termination method of thru-hole, this connector offers versatility in PCB assembly. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, it is built to withstand harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, the EBC13DTMT is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with this EBC13 series connector.