EBC15DCAT-S189

Heilind Number:SULEBC15DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCAT-S189

Detailed Description

Introducing the EBC15DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring 30 gold-plated hairpin contacts, it guarantees excellent conductivity and signal integrity. The phosphor bronze contact material and matte tin termination plating enhance durability, making it suitable for harsh environments. Its threaded mount type and right-angle orientation offer flexibility in installation. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained setups. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is a reliable solution for aerospace, defense, and industrial applications. Upgrade your connectivity with the EBC15DCAT-S189.