EBC15DKND

Heilind Number:SULEBC15DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKND

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC15DKND is a high-performance female connector designed for seamless board-to-board PCB connectivity. With two rows and a pitch of 2.54mm (.1 in), this connector offers 30 positions for efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it easy to insert and secure in place. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. The termination method, Card Extender, and termination plating of Matte Tin further enhance its durability and performance. With a tail length of 15.37mm (.605 in) and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained environments. Tested for reliability in harsh conditions, it has an operating temperature range of -65 to 125°C. Whether for industrial, aerospace, or telecommunications applications, the EBC15DKND connector is a dependable choice for your connectivity needs.