EBC15DKUH

Heilind Number:SULEBC15DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKUH

Detailed Description

Introducing the EBC15DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 30 positions, it offers ample connectivity options. The cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent signal integrity. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC15DKUH is suitable for harsh environmental conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Trust in the EBC15DKUH for efficient and durable board-to-board connections in your electronic systems.