EBC15DPBI

Heilind Number:SULEBC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPBI

Detailed Description

Introducing the EBC15DPBI, a high-performance PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with 30 positions, allowing for efficient data transmission. With a threaded mount type and through-hole termination method, it ensures secure attachment to the PCB. The contact points are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its double-point contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54mm and a tail length of 2.54mm, it provides precise and reliable connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for use in harsh environments. Whether in industrial machinery, telecommunications systems, or aerospace technology, the EBC15DPBI ensures seamless connectivity and performance. Elevate your PCB design with this essential component.